345-017-521-403

Heilind Number:EDA345-017-521-403
Manufacturer:EDAC
Manufacturer Number:345-017-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-403

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts 17 positions in a single row, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, it ensures reliable conductivity. Its straight mount orientation and compact pitch of .1 inch make it easy to install, while the row spacing of .2 inch allows for optimal PCB layout. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in both commercial and industrial settings. Upgrade your connectivity solutions with this versatile and dependable component.