345-017-521-404

Heilind Number:EDA345-017-521-404
Manufacturer:EDAC
Manufacturer Number:345-017-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-404

Detailed Description

Enhance your PCB connectivity with this high-performance 17-position board-to-board connector. Designed for seamless integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in demanding environments. Featuring copper alloy contacts and a pitch of .1 inches, it guarantees efficient power transmission at a maximum amperage of 3A. With a straight mount orientation and a compact layout, it optimizes space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this connector's robust construction and superior performance for all your connectivity needs.