345-017-521-407

Heilind Number:EDA345-017-521-407
Manufacturer:EDAC
Manufacturer Number:345-017-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-407

Detailed Description

Enhance your connectivity with this high-quality Green Board-to-Board PCB Connector. With a single row design and 17 positions, it offers ample room for seamless and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it ensures reliable performance. The .1-inch pitch and .2-inch row spacing allow for precise positioning on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for various environments. Its straight mount orientation simplifies installation, making it a must-have component for your electronic projects.