345-017-521-412

Heilind Number:EDA345-017-521-412
Manufacturer:EDAC
Manufacturer Number:345-017-521-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-412

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 17 positions with a .1-inch pitch, ensuring efficient data transmission. Crafted with copper alloy contacts and UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and reliability. With an amperage of 3A and an operating temperature range of -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your electronics with this essential component.