345-017-521-458

Heilind Number:EDA345-017-521-458
Manufacturer:EDAC
Manufacturer Number:345-017-521-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-458

Detailed Description

Enhance connectivity within your circuits with this high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row with a pitch of .1 inch, ensuring precise and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, combined with Copper Alloy contact material, guarantees reliable performance even in demanding environments. With a straight mount orientation and a row spacing of .2 inches, installation is effortless. Operating efficiently in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various applications. Elevate your PCB connectivity with this essential component.