345-017-521-478

Heilind Number:EDA345-017-521-478
Manufacturer:EDAC
Manufacturer Number:345-017-521-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-478

Detailed Description

Enhance your circuit board connections with our cutting-edge Green Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a single row configuration and 17 positions, it offers seamless integration for your PCB setups. The Copper Alloy contact material guarantees efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mating. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both indoor and outdoor applications. Trust in our connector to deliver secure and stable board-to-board connections, meeting the highest industry standards. Elevate your electronic projects with this essential component.