345-017-521-488

Heilind Number:EDA345-017-521-488
Manufacturer:EDAC
Manufacturer Number:345-017-521-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-488

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it offers 17 positions in a single row, with a pitch of .1 inches and row spacing of .2 inches. The housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures durability and safety. Copper alloy contacts provide reliable conductivity, even in demanding environments. With a straight mount orientation, installation is effortless. Operating temperatures ranging from -40 to 105°C make it suitable for a wide range of applications. Elevate your connectivity solutions with this efficient and dependable connector.