345-017-521-602

Heilind Number:EDA345-017-521-602
Manufacturer:EDAC
Manufacturer Number:345-017-521-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-602

Detailed Description

Enhance your PCB connections with our Board to Board Card Edge Connector. Designed for optimum performance, this connector features 17 positions in a single row configuration, ensuring seamless connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a contact material of Copper Alloy, you can rely on efficient transmission. The .1-inch pitch and .2-inch row spacing offer precision in alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of environments. Trust in our connector for reliable and high-speed data transfer in your electronic applications.