345-017-521-604

Heilind Number:EDA345-017-521-604
Manufacturer:EDAC
Manufacturer Number:345-017-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-604

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring 17 positions and a single row layout, it offers efficient signal transmission. The housing material is UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, you can rely on its conductivity. The connector's green color adds a touch of vibrancy to your PCB layout. Operating smoothly in a temperature range from -40 to 105 °C, it's suitable for various environments. Whether for personal projects or professional use, this connector guarantees reliable performance. Upgrade your PCB assembly with this essential component.