345-017-521-608

Heilind Number:EDA345-017-521-608
Manufacturer:EDAC
Manufacturer Number:345-017-521-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-608

Detailed Description

Efficiently connect your printed circuit boards with this durable and high-performance Board To Board PCB Connector. Featuring a single row design with 17 contact positions, it ensures seamless data transmission in your electronic devices. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees reliable insulation and protection. Crafted with copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its quality and precision for your connectivity needs.