345-017-521-658

Heilind Number:EDA345-017-521-658
Manufacturer:EDAC
Manufacturer Number:345-017-521-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-658

Detailed Description

Introducing a high-performance Board To Board PCB Connector in Green, designed for seamless connectivity in electronic devices. With a low amperage of 3A, this connector ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. Featuring a single row configuration with 17 copper alloy contacts, it offers reliable signal transfer. The .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications in various industries. Its straight mount orientation simplifies installation, making it an essential component for your connectivity needs. Explore more from our range of high-quality PCB connectors for seamless integration in your projects.