345-017-521-678

Heilind Number:EDA345-017-521-678
Manufacturer:EDAC
Manufacturer Number:345-017-521-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-678

Detailed Description

Enhance your PCB connections with our high-quality Board To Board PCB Connector. Featuring 17 positions in a single row, this connector ensures seamless data transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers optimal conductivity. The straight mount orientation and compact design make it easy to integrate into your circuit board layout. Operating within a wide temperature range of -40 to 105°C, it is suitable for various industrial applications. Upgrade your connectivity solutions with this efficient Card Edge Connector.