345-017-521-688

Heilind Number:EDA345-017-521-688
Manufacturer:EDAC
Manufacturer Number:345-017-521-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-521-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-521-688

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring a single row design with 17 positions, this connector ensures seamless data transmission in your electronic applications. The green housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Crafted with copper alloy contacts, it provides reliable conductivity. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is perfect for various industrial environments. Upgrade your PCB assembly with this essential component for seamless and dependable performance.