345-017-523-101

Heilind Number:EDA345-017-523-101
Manufacturer:EDAC
Manufacturer Number:345-017-523-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-101

Detailed Description

Enhance connectivity within your electronic systems with this high-performance Board-To-Board PCB Connector. Designed for seamless integration and reliability, it features 17 positions in a single row, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in demanding environments. With copper alloy contacts and a pitch of .1 inches, it offers optimal conductivity and signal integrity. Operating seamlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Its straight mount orientation and compact design make installation a breeze, while the green color adds a touch of visual distinction. Trust in this essential component for seamless electronic connections, whether in industrial machinery, telecommunications equipment, or consumer electronics.