345-017-523-102

Heilind Number:EDA345-017-523-102
Manufacturer:EDAC
Manufacturer Number:345-017-523-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-102

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek design in Green, this connector boasts 17 durable Copper Alloy contacts for seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing ensures reliable insulation and safety, even in demanding environments. With a compact pitch of .1 inches and row spacing of .2 inches, it offers easy integration into your setup. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for both industrial and commercial applications. Trust in its straight mount orientation for a secure and stable connection every time. Upgrade your connectivity game with this essential component.