345-017-523-103

Heilind Number:EDA345-017-523-103
Manufacturer:EDAC
Manufacturer Number:345-017-523-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-103

Detailed Description

Enhance your connectivity with our Board To Board PCB Connector, meticulously designed for optimal performance. Featuring 17 positions in a single row, this green connector ensures seamless data transfer on your PCB. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, it's perfect for diverse environments. Trust in our connector for efficient and secure card edge connections in your electronic projects.