345-017-523-104

Heilind Number:EDA345-017-523-104
Manufacturer:EDAC
Manufacturer Number:345-017-523-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-104

Detailed Description

Enhance your PCB connections with our dynamic 17-position board-to-board connector. Featuring a sleek green design and crafted with UL 94V-0 thermoplastic polyester housing, it guarantees both durability and safety in operation. The copper alloy contacts ensure reliable conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation and an amperage of 3A, this connector is perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a dependable choice for demanding environments. Upgrade your connectivity solutions with this high-performance card edge connector.