345-017-523-107

Heilind Number:EDA345-017-523-107
Manufacturer:EDAC
Manufacturer Number:345-017-523-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-107

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on your printed circuit board, this connector features 17 positions in a single row, allowing for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliability in any application. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless board-to-board connections. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance versatility. Upgrade your connectivity solutions with this essential component.