345-017-523-108

Heilind Number:EDA345-017-523-108
Manufacturer:EDAC
Manufacturer Number:345-017-523-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-108

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row, with a pitch of .1 inch for optimal connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures reliability in various environmental conditions, with an operating temperature range of -40 to 105 °C. The straight mount orientation and .2 inch row spacing offer convenience in installation, while the vibrant green color adds a touch of visual appeal to your PCB setup. Upgrade your connectivity solutions with this essential component, perfect for a wide range of applications in the electronics industry.