345-017-523-158

Heilind Number:EDA345-017-523-158
Manufacturer:EDAC
Manufacturer Number:345-017-523-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-158

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features 17 positions with a single row configuration, making it perfect for streamlined circuitry setups. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester for durable and reliable performance. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is easy and secure. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for a variety of industrial applications. Upgrade your connectivity solutions with this essential component.