345-017-523-402

Heilind Number:EDA345-017-523-402
Manufacturer:EDAC
Manufacturer Number:345-017-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-402

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features 17 positions with a single row layout, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees robust performance even in harsh environments. The .1 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation offers versatility in assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable solution for maintaining uninterrupted connectivity in your systems. Upgrade your PCB connections with this high-quality component, perfect for a wide range of electronic applications.