345-017-523-403

Heilind Number:EDA345-017-523-403
Manufacturer:EDAC
Manufacturer Number:345-017-523-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration into your electronic devices, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row configuration and 17 positions, it offers ample space for secure connections. Crafted with precision, the contact material is made of Copper Alloy for optimal conductivity. The .1-inch pitch and .2-inch row spacing ensure easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in harsh environments. Trust in this connector to deliver efficient power transmission in your electronic applications.