345-017-523-404

Heilind Number:EDA345-017-523-404
Manufacturer:EDAC
Manufacturer Number:345-017-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-404

Detailed Description

Upgrade your PCB connections with our high-quality Board To Board PCB Connector. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide efficient conductivity, while the 17 positions allow for seamless connectivity. Its straight mount orientation and 0.1-inch pitch make it easy to install, perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees optimal functionality. Elevate your connectivity game with this essential component.