345-017-523-407

Heilind Number:EDA345-017-523-407
Manufacturer:EDAC
Manufacturer Number:345-017-523-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-407

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit boards, this connector features 17 positions in a single row, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in challenging environments. The copper alloy contact material offers reliable conductivity, while the 3A amperage and .1-inch pitch meet industry standards for power and signal transmission. With a straight mount orientation and a wide operating temperature range from -40 to 105°C, this connector is versatile and adaptable to various applications. Upgrade your connectivity solutions with this essential component.