345-017-523-412

Heilind Number:EDA345-017-523-412
Manufacturer:EDAC
Manufacturer Number:345-017-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed with precision and durability in mind, this connector features 17 positions, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees safety and reliability, even in challenging environments. Crafted with Copper Alloy contacts, it offers optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, it provides efficient PCB-to-PCB connections. Its straight mount orientation and operating temperature range of -40 to 105°C make it suitable for a wide range of applications. Elevate your electronic projects with this essential connector.