345-017-523-458

Heilind Number:EDA345-017-523-458
Manufacturer:EDAC
Manufacturer Number:345-017-523-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-458

Detailed Description

Elevate your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring 17 copper alloy contacts with a pitch of .1 inches, this connector ensures reliable data transmission in a single row configuration. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in harsh operating conditions ranging from -40 to 105°C. Its straight mount orientation and compact design make it ideal for PCB assembly, facilitating efficient signal routing. Upgrade your system with this essential component for optimal performance and connectivity.