345-017-523-478

Heilind Number:EDA345-017-523-478
Manufacturer:EDAC
Manufacturer Number:345-017-523-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-478

Detailed Description

Elevate your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, it features 17 positions in a single row with a .1-inch pitch, ideal for reliable data transmission. The housing is crafted from UL 94V-0 thermoplastic polyester, ensuring durability and safety. Each contact is made of copper alloy, guaranteeing efficient power delivery. With a straight mount orientation and a compact design, it's perfect for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic devices.