345-017-523-603

Heilind Number:EDA345-017-523-603
Manufacturer:EDAC
Manufacturer Number:345-017-523-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-603

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row with a .1-inch pitch, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in challenging environments. Crafted with high-quality Copper Alloy contacts, it offers reliable conductivity for optimal performance. With a straight mount orientation and a compact design, it enables easy and secure installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is engineered for reliability under extreme conditions. Upgrade your systems with this essential component, making seamless connections a reality.