345-017-523-607

Heilind Number:EDA345-017-523-607
Manufacturer:EDAC
Manufacturer Number:345-017-523-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-607

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector, featuring 17 positions in a single row layout. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, and copper alloy contact material, this connector ensures reliable performance even in harsh environments. With a pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment for seamless connections. Designed for straight mount orientation, it facilitates easy installation on your PCB. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications, providing a secure and stable link between boards. Elevate your connectivity solutions with this essential component.