345-017-523-608

Heilind Number:EDA345-017-523-608
Manufacturer:EDAC
Manufacturer Number:345-017-523-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-608

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Designed for optimized power delivery, it features a contact rating of 3 A and durable Copper Alloy contacts. The UL 94V-0 Thermoplastic Polyester housing ensures reliable performance, even in harsh environments. With 17 positions in a single row configuration, it offers seamless connectivity for your electronic devices. The .1-inch pitch and .2-inch row spacing allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Upgrade your setup with this essential connector, a must-have for any electronics enthusiast.