345-017-523-658

Heilind Number:EDA345-017-523-658
Manufacturer:EDAC
Manufacturer Number:345-017-523-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-523-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-523-658

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 17 positions and a 0.1-inch pitch for optimal signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable connectivity in any operating environment. With a straight mount orientation and a row spacing of 0.2 inches, it offers easy installation and efficient space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse applications. Elevate your connectivity solutions with this premium connector, a must-have for any PCB project.