345-017-524-101

Heilind Number:EDA345-017-524-101
Manufacturer:EDAC
Manufacturer Number:345-017-524-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-101

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, designed for seamless integration in electronic systems. With 17 positions and a compact pitch of .1 inches, this connector ensures efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contact material provides reliable conductivity. Operating smoothly at temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Upgrade your connectivity solutions with this high-performance connector.