345-017-524-102

Heilind Number:EDA345-017-524-102
Manufacturer:EDAC
Manufacturer Number:345-017-524-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-102

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for seamless integration, it features 17 positions in a single row, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connections are guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for a variety of applications. Upgrade your system with this essential component for optimal performance.