345-017-524-103

Heilind Number:EDA345-017-524-103
Manufacturer:EDAC
Manufacturer Number:345-017-524-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 17 positions in a single row with a pitch of .1 inch, ensuring precise and efficient mating. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and robust copper alloy contacts, it guarantees reliable power delivery at an amperage of 3A. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Elevate your PCB assembly with this essential component, perfect for a wide range of industrial and commercial projects.