345-017-524-104

Heilind Number:EDA345-017-524-104
Manufacturer:EDAC
Manufacturer Number:345-017-524-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector, featuring 17 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures reliable power delivery at an amperage of 3A. With a pitch of .1in and straight mount orientation, it's perfect for various PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in any environment. Upgrade your connectivity solutions with this essential component for all your electronic projects.