345-017-524-108

Heilind Number:EDA345-017-524-108
Manufacturer:EDAC
Manufacturer Number:345-017-524-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-108

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Featuring 17 positions in a single row, it ensures seamless data transmission on your PCB. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. Each contact point is made of sturdy Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and stable mounting. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your electronic projects with this essential component.