345-017-524-158

Heilind Number:EDA345-017-524-158
Manufacturer:EDAC
Manufacturer Number:345-017-524-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-158

Detailed Description

Elevate your connectivity game with this high-performance green board-to-board PCB connector, designed for seamless integration in your electronic projects. With a single row configuration and 17 positions, it offers ample space for efficient signal transmission. Crafted from UL 94V-0 thermoplastic polyester housing and featuring copper alloy contacts, it guarantees durability and reliability in every use. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for various applications in the electronics industry. Upgrade your setup with this essential component and experience seamless connectivity like never before.