345-017-524-403

Heilind Number:EDA345-017-524-403
Manufacturer:EDAC
Manufacturer Number:345-017-524-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green Board To Board PCB Connector. Designed for seamless integration, it features a single row with 17 positions, ensuring efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation makes it easy to install, and with an operating temperature range of -40 to 105 °C, it remains operational even in harsh environmental conditions. Perfect for a wide range of applications, this connector is a must-have for any electronics enthusiast or professional.