345-017-524-407

Heilind Number:EDA345-017-524-407
Manufacturer:EDAC
Manufacturer Number:345-017-524-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-407

Detailed Description

Elevate your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring a sleek design in vibrant green, this connector ensures seamless power delivery with a steady amperage of 3 A. Crafted with UL 94V-0 Thermoplastic Polyester housing, it guarantees durability and safety in all environments. With 17 positions and a compact .1-inch pitch, it offers efficient signal transmission, while the copper alloy contacts provide reliable connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Trust in this connector for optimal performance and longevity in your PCB setups.