345-017-524-408

Heilind Number:EDA345-017-524-408
Manufacturer:EDAC
Manufacturer Number:345-017-524-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-408

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Featuring a sleek green design, it boasts a single row with 17 positions and a contact pitch of .1 inches, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees reliability. The copper alloy contact material offers superior conductivity, while the straight mount orientation and .2-inch row spacing allow for easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component.