345-017-524-412

Heilind Number:EDA345-017-524-412
Manufacturer:EDAC
Manufacturer Number:345-017-524-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-412

Detailed Description

Enhance your PCB connections with our robust Board to Board Card Edge Connector, offering efficient power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance in various environments. Featuring one row with 17 copper alloy contacts, each positioned at a .1-inch pitch and .2-inch row spacing, this connector facilitates seamless data transmission. Designed for straight mounting orientation, it guarantees easy installation on your PCB. With an operating temperature range of -40 to 105°C, it's ideal for industrial applications. Elevate your connectivity solutions with this versatile connector.