345-017-524-458

Heilind Number:EDA345-017-524-458
Manufacturer:EDAC
Manufacturer Number:345-017-524-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-458

Detailed Description

Enhance your electronics assembly with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 17 positions with a .1-inch pitch and a single row layout, ensuring efficient connectivity. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of sturdy Copper Alloy, providing reliable signal transmission. With a straight mount orientation and a compact .2-inch row spacing, it optimizes space utilization on your PCB. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is perfect for diverse applications. Upgrade your setup with this essential component for superior performance and longevity.