345-017-524-488

Heilind Number:EDA345-017-524-488
Manufacturer:EDAC
Manufacturer Number:345-017-524-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-488

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, it features 17 positions in a single row configuration with a pitch of .1 inches, ensuring efficient data transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is meticulously constructed from Copper Alloy, optimizing conductivity. With a straight mount orientation and a row spacing of .2 inches, this connector facilitates easy installation onto your circuit boards. Operating flawlessly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Elevate your PCB connectivity with this reliable and versatile connector.