345-017-524-602

Heilind Number:EDA345-017-524-602
Manufacturer:EDAC
Manufacturer Number:345-017-524-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-602

Detailed Description

Enhance connectivity in your electronic devices with our Green Board To Board PCB Connector. Designed for seamless integration, this connector features a single row of 17 positions, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, it guarantees reliable performance. With a pitch of .1-inch and row spacing of .2-inch, it offers precise alignment on your PCB. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal functionality in diverse environments. Upgrade your system's connectivity with this essential component.