345-017-524-608

Heilind Number:EDA345-017-524-608
Manufacturer:EDAC
Manufacturer Number:345-017-524-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-608

Detailed Description

Efficiently connect your PCBs with our high-performance Board to Board PCB Connector. Featuring a sleek design in a vibrant green hue, this connector boasts a single row with 17 positions for seamless integration. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse applications. Its straight mount orientation offers convenience during installation. Elevate your connectivity solutions with this essential component.