345-017-524-658

Heilind Number:EDA345-017-524-658
Manufacturer:EDAC
Manufacturer Number:345-017-524-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-658

Detailed Description

Enhance connectivity on your circuit board with our Green Board to Board PCB Connector. Designed for seamless integration, this connector boasts a single row of 17 positions, ensuring reliable contact between components. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.