345-017-524-688

Heilind Number:EDA345-017-524-688
Manufacturer:EDAC
Manufacturer Number:345-017-524-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-524-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-524-688

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a vibrant green color and a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in any environment. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees seamless power transfer at a current rating of 3A. Its straight mount orientation and 17 positions make it ideal for various PCB applications, while its wide operating temperature range of -40 to 105 °C ensures stability even in extreme conditions. Upgrade your device's connectivity with this essential component.