345-017-525-101

Heilind Number:EDA345-017-525-101
Manufacturer:EDAC
Manufacturer Number:345-017-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-101

Detailed Description

Enhance your PCB connectivity with our reliable Board To Board PCB Connector. Featuring 17 positions in a single row layout, this connector ensures seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees long-lasting performance. The green color adds a touch of vibrancy, while the straight mount orientation facilitates easy installation. With a pitch of .1 inch and row spacing of .2 inch, it offers precise connection. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your electronic projects with this essential component.