345-017-525-102

Heilind Number:EDA345-017-525-102
Manufacturer:EDAC
Manufacturer Number:345-017-525-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-102

Detailed Description

Upgrade your electronic connections with our high-performance Board to Board PCB Connector. Featuring 17 positions in a single row with a .1-inch pitch and .2-inch row spacing, this connector ensures precise and reliable contact between PCBs. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, with an impressive operating temperature range of -40 to 105°C. Crafted with copper alloy contacts, it offers excellent conductivity and longevity. Designed for seamless integration, this straight-mount connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Elevate your connectivity solutions with this essential component.