345-017-525-107

Heilind Number:EDA345-017-525-107
Manufacturer:EDAC
Manufacturer Number:345-017-525-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-017-525-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:17
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-017-525-107

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed to streamline your electronic applications. With a sleek housing crafted from UL 94V-0 Thermoplastic Polyester in an eye-catching green hue, it not only ensures durability but also adds a touch of visual appeal. The copper alloy contact material guarantees reliable conductivity, making it ideal for various power and signal transmission needs. Featuring 17 positions arranged in a single row with a pitch of .1 inches and row spacing of .2 inches, this connector offers seamless integration on your PCBs. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C ensures optimal performance in diverse environmental conditions. Trust in this connector for efficient and secure connections in your electronic projects.